HP7-DE25321

Heilind Number:OTTHP7-DE25321
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DE25321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DE25321
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Exposed Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.361 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DE25321

Detailed Description

Introducing the HP7DE25321, a high-performance sealed pushbutton switch designed for durability and reliability in demanding environments. Constructed with a rugged aluminum housing in sleek black, and featuring a red button for easy visibility, this switch is IP68S rated for water and dust resistance. The exposed dome button, made of thermoplastic, offers a comfortable actuation experience. With a lifespan of 10,000,000 cycles, it ensures long-term functionality. Ideal for panel mounting, this switch operates at voltages ranging from 3 to 24 VDC, withstanding temperatures from -40°C to 85°C. Whether in industrial machinery or outdoor equipment, the HP7DE25321 guarantees performance in every push.