HP7-DE25322

Heilind Number:OTTHP7-DE25322
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DE25322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DE25322
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Exposed Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.361 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DE25322

Detailed Description

Introducing the HP7DE25322, a high-performance Hall Effect momentary pushbutton switch designed for reliability in demanding environments. Featuring a sealed aluminum housing with an IP68S rating, this switch is built to withstand harsh conditions. The black button with an exposed dome actuator offers tactile feedback, while the panel mount design ensures secure installation. With a durability rating of 10,000,000 cycles and a wide voltage range of 3-24 VDC, it guarantees long-lasting performance. Operating smoothly in temperatures ranging from -40°C to 85°C, this switch is ideal for industrial applications where durability and precision are essential. Upgrade your control systems with the HP7DE25322 and experience reliable switching operations in even the harshest settings.