HP7-DE35222

Heilind Number:OTTHP7-DE35222
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DE35222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DE35222
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP64
Illumination:Not Illuminated
Actuator Type:Button (Exposed Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.361 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DE35222

Detailed Description

Introducing the HP7DE35222, a high-performance Hall Effect Momentary Pushbutton Switch designed for durability and reliability in demanding environments. Featuring a rugged aluminum housing with a sleek black cap, this sealed switch offers IP64 protection against dust and water ingress. The exposed dome button actuator, made of thermoplastic, ensures responsive operation with a lifespan of 10 million cycles. With a wide voltage range of 3-24 VDC and an operating temperature range from -40°C to 85°C, it is suitable for a variety of applications. Ideal for panel mounting, this switch is perfect for industrial and commercial use where robustness and longevity are paramount. Upgrade your control systems with the HP7DE35222 and experience precision and durability like never before.