HP7-DE45321

Heilind Number:OTTHP7-DE45321
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DE45321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DE45321
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Exposed Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.361 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DE45321

Detailed Description

Introducing the HP7-DE45321, a high-performance Hall Effect Momentary Pushbutton Switch from the HP7 series. This rugged switch features a sealed aluminum housing with a vibrant red cap and IP68S rating, ensuring durability in harsh environments. The black case and exposed dome button design make it ideal for panel mounting applications. With a 10,000,000 cycle durability rating, this switch guarantees long-lasting reliability. Operating at 3-24 VDC, it performs flawlessly in a wide range of voltage settings. With a -40°C to 85°C operating temperature range, it is suitable for both indoor and outdoor use.Upgrade your control systems with the HP7-DE45321 for dependable performance in any scenario.