HP7-DE45322

Heilind Number:OTTHP7-DE45322
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DE45322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DE45322
Series:HP7
Type:Sealed
Housing Material:Aluminum
Cap Color:Black
IP Rating:IP68S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Exposed Dome)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.361 in
Termination Type:Wire Leads
Actuator Material:Thermoplastic
Durability Rating (Cycles):10,000,000 Cycles
Voltage Rating (DC):3 - 24 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHP7-DE45322

Detailed Description

Introducing the HP7-DE45322, part of the HP7 series, a high-performance sealed push button switch designed for durability and reliability in demanding environments. With a rugged aluminum housing and IP68S rating, this switch is built to withstand harsh conditions. The black cap and case give it a sleek look while the exposed dome button, made of durable thermoplastic, provides a responsive tactile feedback. Ideal for panel mounting, it features wire leads for easy installation. Operating at a voltage range of 3-24 VDC, with a wide temperature range from -40°C to 85°C, this switch is suitable for a variety of applications. Whether in industrial, automotive, or aerospace settings, the HP7-DE45322 guarantees long-lasting performance, with a durability rating of 10,000,000 cycles. Upgrade your control systems with this Hall Effect momentary push button switch.