HP7-DE45325

Heilind Number:OTTHP7-DE45325
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DE45325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DE45325
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Exposed Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Green
Actuator Length:.361 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DE45325

Detailed Description

The HP7DE45325 is a high-performance sealed pushbutton switch designed for durability and reliability in demanding environments. With an aluminum housing and IP68S rating, it ensures protection against dust and water ingress. The green button, made of thermoplastic, features a round exposed dome actuator for easy and responsive operation. Panel mountable with wire leads termination, this switch is suitable for various applications. Operating within a wide voltage range of 3-24VDC and a temperature range of -40°C to 85°C, it offers versatility and performance. With a durability rating of 10,000,000 cycles, the HP7DE45325 is a long-lasting solution for industrial, automotive, and aerospace systems.