HP7-DE45329

Heilind Number:OTTHP7-DE45329
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DE45329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DE45329
Series:HP7
Type:Sealed
Housing Material:Aluminum
Cap Color:White
IP Rating:IP68S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Exposed Dome)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.361 in
Termination Type:Wire Leads
Actuator Material:Thermoplastic
Durability Rating (Cycles):10,000,000 Cycles
Voltage Rating (DC):3 - 24 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHP7-DE45329

Detailed Description

Introducing the HP7DE45329, a high-performance Hall Effect Momentary Pushbutton Switch designed for reliable operation in demanding environments. With a durable aluminum housing and IP68S sealing, this switch ensures long-lasting durability even in tough conditions. The white cap and black case provide a sleek aesthetic, while the exposed dome button offers tactile feedback. Panel mountable with wire lead terminations, installation is convenient. Operating at voltages ranging from 3 to 24 VDC and with a wide temperature range from -40°C to 85°C, it is suitable for a variety of applications. Boasting a 10,000,000 cycle durability rating, this switch guarantees consistent performance. Perfect for industrial, automotive, and aerospace use, the HP7DE45329 is a reliable solution for your switching needs.