HP7-DF13221

Heilind Number:OTTHP7-DF13221
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF13221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF13221
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP64
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF13221

Detailed Description

Introducing the HP7DF13221, a high-performance Hall Effect Momentary Pushbutton Switch designed for reliable operation in demanding environments. This sealed switch features a durable aluminum housing with a sleek black case and a vibrant red cap, ensuring both functionality and aesthetics. The button, made of thermoplastic, offers a comfortable actuation experience with its flush dome design. Rated for 10,000,000 cycles of durability, this switch guarantees long-lasting performance. With an IP64 rating, it provides protection against dust and water ingress, making it suitable for a wide range of applications. Operating at voltages between 3-24 VDC and temperatures ranging from -40°C to 85°C, the HP7DF13221 is a versatile and dependable choice for your panel-mount switching needs.