HP7-DF13229

Heilind Number:OTTHP7-DF13229
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF13229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF13229
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP64
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:White
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF13229

Detailed Description

The HP7 Series Button (Flush Dome) Pushbutton Switch, HP7-DF13229, offers reliable momentary operation in industrial or harsh environments with its sealed aluminum housing and IP64 rating. Featuring a durable thermoplastic actuator and PC pin termination, this switch ensures longevity and performance, rated for 10,000,000 cycles. With a voltage rating of 3-24 VDC, it is suitable for various applications. The round actuator shape and white cap color provide easy visibility and operation. From -40°C to 85°C, it functions reliably in extreme temperatures. Designed for panel mount installation, this non-illuminated switch is ideal for demanding settings where tactile feedback and precision control are essential. Upgrade to the HP7 Series for quality and durability in pushbutton switches.