HP7-DF13322

Heilind Number:OTTHP7-DF13322
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF13322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF13322
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF13322

Detailed Description

Introducing the HP7-DF13322, a high-performance Hall Effect Momentary Pushbutton Switch from our HP7 series. Designed for durability with a rating of 10,000,000 cycles, this switch ensures long-lasting functionality in demanding environments. Featuring a sleek black aluminum housing and a flush dome button actuator, it offers both durability and a modern aesthetic. With an IP68S rating, it is sealed against dust and water ingress, making it ideal for use in rugged applications. The switch operates at a voltage range of 3-24 VDC, with a wide temperature range from -40°C to 85°C, guaranteeing reliable performance in various conditions. Perfect for panel mounting, it is suitable for a range of industrial and commercial applications. Upgrade your control systems with the HP7-DF13322, the ultimate choice for precision and durability.