HP7-DF13324

Heilind Number:OTTHP7-DF13324
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF13324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF13324
Series:HP7
Cap Color:Yellow
IP Rating:IP68S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.27 in
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):10,000,000 Cycles
Voltage Rating (DC):3 - 24 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHP7-DF13324

Detailed Description

The HP7 series Yellow Flush Dome Button Pushbutton Switch, SKU HP7-DF13324, offers reliable performance in demanding environments. With an IP68S rating, it ensures dust and water resistance, while its durable aluminum housing and thermoplastic actuator guarantee longevity. Designed for panel mount installation, this sealed switch is ideal for industrial applications. Featuring a 10,000,000 cycle durability rating, it can withstand heavy use. The switch operates at a voltage range of 3-24 VDC and can endure temperatures from -40°C to 85°C. Perfect for high-reliability systems, this Hall Effect momentary switch delivers precision and durability in one compact package.