HP7-DF15312

Heilind Number:OTTHP7-DF15312
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF15312
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF15312
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF15312

Detailed Description

Introducing the HP7DF15312, a high-performance Hall Effect Momentary Pushbutton Switch designed for robust industrial applications. Featuring a sleek black cap and durable silver housing, this switch is not only visually striking but also built to withstand the harshest environments with its IP68S rating. The button's flush dome actuator, made of thermoplastic, offers a responsive and reliable user experience, perfect for critical operations. With a lifespan of 10,000,000 cycles and a voltage rating of 3-24 VDC, this switch guarantees long-lasting performance. Its panel mount installation and wire lead termination make it easy to integrate into any system. Operating smoothly in temperatures ranging from -40°C to 85°C, the HP7DF15312 ensures consistent functionality even in extreme conditions. Upgrade your control setup with this top-of-the-line pushbutton switch.