HP7-DF15321

Heilind Number:OTTHP7-DF15321
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF15321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF15321
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF15321

Detailed Description

The HP7DF15321 Pushbutton Switch combines durability and performance in a sleek design. Featuring a red flush dome button and a black aluminum housing with an IP68S rating, it ensures reliable operation even in harsh environments. With a long actuator length of .27 inches and a high durability rating of 10,000,000 cycles, this switch is built to last. Its momentary action and thermoplastic actuator material provide smooth and responsive functionality. Ideal for panel mounting, it offers easy installation with wire leads termination. Operating at a voltage range of 3-24 VDC and with a wide temperature tolerance from -40°C to 85°C, it is suitable for various applications. The HP7DF15321 is a versatile solution for industrial and commercial settings, meeting the demands of high-performance switching requirements.