HP7-DF15322

Heilind Number:OTTHP7-DF15322
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF15322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF15322
Series:HP7
Cap Color:Black
IP Rating:IP68S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.27 in
Housing Material:Aluminum
Type:Sealed
Termination Type:Wire Leads
Actuator Material:Thermoplastic
Durability Rating (Cycles):10,000,000 Cycles
Voltage Rating (DC):3 - 24 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHP7-DF15322

Detailed Description

Introducing the HP7-DF15322, part of the HP7 series, a rugged and reliable Hall Effect Momentary Pushbutton Switch designed for demanding environments. With a sleek black aluminum housing and IP68S ingress protection rating, this switch ensures durability and performance in harsh conditions. The button features a flush dome actuator with a round shape, providing a tactile and responsive interface. Ideal for panel mounting, it offers a secure and stable installation. With a lifespan of 10,000,000 cycles, it guarantees long-term operation. Operating at voltages ranging from 3 to 24 VDC and with a wide temperature range from -40°C to 85°C, it is suitable for a variety of applications. The HP7-DF15322 is the perfect choice for high-reliability pushbutton switching needs.