HP7-DF15326

Heilind Number:OTTHP7-DF15326
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF15326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF15326
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF15326

Detailed Description

Introducing the HP7DF15326, a robust Hall Effect momentary pushbutton switch designed for durability and reliability in demanding environments. Featuring a sleek black aluminum case with a blue flush dome button, this IP68S rated switch ensures protection against dust and water ingress. The round thermoplastic actuator offers a comfortable tactile response, while the wire leads termination allows for easy installation. With a lifespan of 10,000,000 cycles, this switch guarantees long-term performance. Suitable for panel mounting, it operates seamlessly in a wide temperature range from -40°C to 85°C. Ideal for applications requiring a high-quality sealed pushbutton switch, the HP7DF15326 is a dependable choice.