HP7-DF15328

Heilind Number:OTTHP7-DF15328
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF15328
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF15328
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF15328

Detailed Description

Introducing the HP7-DF15328, a high-performance Hall Effect Momentary Pushbutton Switch from our HP7 series. Designed for durability with a rating of 10,000,000 cycles, this switch guarantees long-lasting reliability. Featuring a gray flush dome button and IP68S rated for superior protection against dust and water, it ensures optimal performance even in harsh environments. The sleek black aluminum housing and round actuator shape make it not only functional but also visually appealing. With a voltage rating of 3-24 VDC and a wide operating temperature range from -40°C to 85°C, this switch is suitable for a variety of applications. Perfect for panel mounting, it offers easy installation with wire lead terminations. Upgrade to the HP7-DF15328 for a seamless and efficient switch solution.