HP7-DF23321

Heilind Number:OTTHP7-DF23321
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF23321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF23321
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF23321

Detailed Description

The HP7 series HP7-DF23321 is a high-performance pushbutton switch designed for rugged environments. Featuring a flush dome red cap and a durable black aluminum housing with an IP68S rating, this switch ensures reliable operation even in harsh conditions. The button actuator, made of thermoplastic, offers a comfortable tactile response. With a 10,000,000 cycle durability rating, it guarantees long-lasting performance. Suitable for panel mounting, the HP7-DF23321 is ideal for applications requiring a sealed and robust switching solution. With a voltage rating of 3-24 VDC and operating temperatures ranging from -40°C to 85°C, it is versatile and dependable. Perfect for industrial and commercial use, this Hall Effect momentary pushbutton switch is a top choice in the push button switches category.