HP7-DF23322

Heilind Number:OTTHP7-DF23322
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF23322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF23322
Series:HP7
Cap Color:Black
IP Rating:IP68S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.27 in
Housing Material:Aluminum
Type:Sealed
Termination Type:Wire Leads
Actuator Material:Thermoplastic
Durability Rating (Cycles):10,000,000 Cycles
Voltage Rating (DC):3 - 24 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHP7-DF23322

Detailed Description

Introducing the HP7 Series Black Flush Dome Button Sealed Pushbutton Switch, HP7-DF23322. Designed for durability with a rating of 10,000,000 cycles, this switch guarantees long-lasting performance. Featuring an IP68S rating, it is dustproof and waterproof, making it ideal for harsh environments. The round actuator, made of thermoplastic, offers a comfortable push-button experience. With a voltage rating of 3-24VDC and a wide operating temperature range from -40°C to 85°C, this switch is suitable for a variety of applications. Easy to install with panel mount and wire lead termination, it is perfect for industrial and outdoor use. Upgrade your control system with the reliable HP7DF23322.