HP7-DF25321

Heilind Number:OTTHP7-DF25321
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF25321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF25321
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF25321

Detailed Description

The HP7 Series Red Button (Flush Dome) Pushbutton Switch ( HP7-DF25321) combines durable construction with reliable functionality, making it ideal for demanding environments. With an IP68S rating, this sealed switch ensures protection against dust and water ingress. The black aluminum housing houses a thermoplastic actuator, providing a sturdy yet ergonomic design. Suitable for panel mounting, it offers a tactile response with a 10,000,000 cycle durability rating. Operating at voltages ranging from 3 to 24 VDC, it functions seamlessly in a wide range of applications. From industrial machinery to outdoor equipment, this Hall Effect Momentary Pushbutton Switch guarantees performance even in harsh conditions, with a temperature range from -40°C to 85°C. Upgrade your control systems with the HP7DF25321 for efficient and long-lasting operation.