HP7-DF25322

Heilind Number:OTTHP7-DF25322
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF25322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF25322
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF25322

Detailed Description

Introducing the HP7DF25322, a rugged and reliable Hall Effect Momentary Pushbutton Switch designed for demanding environments. With an IP68S rating and durable aluminum housing, this switch ensures optimal performance even in harsh conditions. The black flush dome button offers tactile feedback, while the sealed construction provides protection against moisture and debris. Ideal for industrial applications, the HP7DF25322 boasts a 10,000,000 cycle durability rating, guaranteeing long-lasting operation. With a voltage rating of 3-24 VDC and a wide operating temperature range from -40°C to 85°C, this switch is suitable for a variety of systems. Upgrade to the HP7DF25322 for dependable and responsive control in any setting.