HP7-DF33225

Heilind Number:OTTHP7-DF33225
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF33225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF33225
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP64
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Green
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF33225

Detailed Description

The HP7 series green Flush Dome Button Push Button Switch, with SKU HP7-DF33225, offers reliable performance in demanding environments. Featuring a durable aluminum housing and a sealed design with an IP64 rating, this switch is built to withstand harsh conditions. The round thermoplastic actuator has a sleek design and a low actuation force, making it easy to use. With a high durability rating of 10,000,000 cycles and a wide voltage range of 3-24 VDC, it is suitable for a variety of applications. Whether used in industrial machinery or outdoor equipment, this momentary switch ensures consistent operation. The HP7DF33225 is the perfect choice for high-reliability systems that require precision control.