HP7-DF33321

Heilind Number:OTTHP7-DF33321
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF33321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF33321
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF33321

Detailed Description

The HP7 Series Red Button (Flush Dome) Pushbutton Switch, featuring an IP68S rating, is a high-performance input device designed for demanding environments. With a durable aluminum housing and a thermoplastic actuator, this sealed switch ensures reliability in industrial applications. The switch, with a maximum voltage rating of 24VDC and a wide operating temperature range from -40°C to 85°C, guarantees consistent performance. Its flush dome actuator type offers a sleek design, while the panel mount installation allows for easy integration. With a durability rating of 10,000,000 cycles, this switch is built to last. Perfect for use in aerospace, defense, and other rugged sectors, the HP7DF33321 is a versatile and dependable choice for control systems.