HP7-DF33322

Heilind Number:OTTHP7-DF33322
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF33322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF33322
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF33322

Detailed Description

The HP7-DF33322, part of the HP7 series, is a rugged and reliable Hall Effect momentary pushbutton switch designed for demanding environments. With an IP68S rating for water and dust resistance, this switch is built to withstand the elements. The black aluminum housing and thermoplastic actuator ensure durability, with a 10,000,000 cycle lifespan for long-lasting performance. Featuring a flush dome button and panel mount design, it offers a sleek and seamless integration. Operating at voltages from 3 to 24 VDC, with a wide temperature range from -40°C to 85°C, it is suitable for a variety of applications. Perfect for industrial, automotive, and outdoor use, this sealed pushbutton switch guarantees reliable operation in any conditions.