HP7-DF33323

Heilind Number:OTTHP7-DF33323
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF33323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF33323
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF33323

Detailed Description

The HP7 Series Orange Flush Dome Button Switch offers reliable performance in harsh environments with its IP68S sealing, making it ideal for outdoor or industrial applications. Constructed with a durable aluminum housing and thermoplastic actuator, this sealed pushbutton switch ensures longevity, rated for 10,000,000 cycles of operation. Featuring a round flush dome actuator, it provides a comfortable tactile response. With a wide voltage range of 3-24 VDC and an operating temperature range of -40°C to 85°C, this switch is versatile and suitable for various systems. Perfect for panel mounting, it guarantees secure installation. Experience the precision and durability of the HP7DF33323 in your next project.