HP7-DF33325

Heilind Number:OTTHP7-DF33325
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF33325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF33325
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Green
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF33325

Detailed Description

SKU HP7-DF33325 is a durable Hall Effect Momentary Pushbutton Switch designed for reliable performance in various applications. Part of the HP7 series, this switch features a green flush dome button with a black aluminum housing, ensuring both visibility and sturdiness. With an IP68S rating, it offers protection against dust and water ingress, making it suitable for use in challenging environments. The thermoplastic actuator and sealed construction guarantee longevity, with a durability rating of 10,000,000 cycles. Operating at voltages ranging from 3 to 24 VDC, and temperatures from -40°C to 85°C, this switch is versatile and dependable. Ideal for panel mounting with PC pin termination, it is a key component in industrial control systems, automotive applications, and more. Trust in the HP7-DF33325 for high-quality, responsive pushbutton functionality.