HP7-DF33326

Heilind Number:OTTHP7-DF33326
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF33326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF33326
Series:HP7
Cap Color:Blue
IP Rating:IP68S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.27 in
Housing Material:Aluminum
Type:Sealed
Termination Type:PC Pin
Actuator Material:Thermoplastic
Durability Rating (Cycles):10,000,000 Cycles
Voltage Rating (DC):3 - 24 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHP7-DF33326

Detailed Description

Introducing the HP7DF33326, a rugged and reliable Hall Effect Momentary Pushbutton Switch designed for demanding environments. With an IP68S rating, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. The flush dome button, mounted on a durable aluminum housing, offers a comfortable actuation experience. The blue cap and black case provide a sleek and professional appearance. Operating at voltages ranging from 3 to 24 VDC, this switch is versatile and compatible with various systems. With a durability rating of 10,000,000 cycles, it guarantees long-lasting performance. From machinery control panels to outdoor equipment, the HP7DF33326 is the perfect choice for high-reliability switching needs.