HP7-DF35221

Heilind Number:OTTHP7-DF35221
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF35221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF35221
Series:HP7
Cap Color:Red
IP Rating:IP64
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.27 in
Housing Material:Aluminum
Type:Sealed
Termination Type:Wire Leads
Actuator Material:Thermoplastic
Durability Rating (Cycles):10,000,000 Cycles
Voltage Rating (DC):3 - 24 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHP7-DF35221

Detailed Description

The HP7-DF35221 is a high-performance Hall Effect Momentary Pushbutton Switch from the HP7 series. Featuring a sleek design with a red flush dome actuator and a durable black aluminum case, this switch is ideal for applications requiring reliable operation in harsh environments. With an IP64 rating, it offers protection against dust and water ingress. The button actuator, made of thermoplastic, ensures a comfortable and responsive interface. Suitable for panel mounting, it guarantees easy installation. With a durability rating of 10,000,000 cycles, this switch offers long-lasting performance. Operating at voltages between 3 and 24 VDC, and with a wide temperature range from -40 °C to 85 °C, it is versatile and dependable. Perfect for use in industrial, automotive, and outdoor settings, the HP7-DF35221 is a top choice for demanding applications.