HP7-DF35321

Heilind Number:OTTHP7-DF35321
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF35321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF35321
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF35321

Detailed Description

The HP7-DF35321 is a rugged and reliable Hall Effect Momentary Pushbutton Switch designed for demanding environments. Featuring a sleek black aluminum case with a striking red flush dome button, this switch not only looks impressive but also offers superior functionality. With an IP68S rating, it guarantees protection against dust and water ingress, making it suitable for outdoor and industrial applications. The durable thermoplastic actuator ensures a smooth and responsive operation, rated for an impressive 10,000,000 cycles. With a wide voltage rating of 3-24 VDC and an operating temperature range of -40°C to 85°C, this switch is built to perform flawlessly in various conditions. Perfect for use in aerospace, defense, and other high-reliability industries, the HP7-DF35321 is a top-of-the-line solution for your pushbutton switch needs.