HP7-DF35322

Heilind Number:OTTHP7-DF35322
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF35322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF35322
Series:HP7
Cap Color:Black
IP Rating:IP68S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.27 in
Housing Material:Aluminum
Type:Sealed
Termination Type:Wire Leads
Actuator Material:Thermoplastic
Durability Rating (Cycles):10,000,000 Cycles
Voltage Rating (DC):3 - 24 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHP7-DF35322

Detailed Description

The HP7 series Black Momentary Pushbutton Switch with SKU HP7-DF35322 offers reliable operation in harsh environments with its IP68S rating. Featuring a durable aluminum housing and a thermoplastic actuator, this sealed switch is designed for longevity, with a durability rating of 10,000,000 cycles. The button actuator, with a flush dome shape, provides a comfortable user experience. Suitable for panel mounting, it has wire leads for easy installation. Operating at voltages ranging from 3 to 24 VDC, this switch can withstand temperatures from -40°C to 85°C. Perfect for applications requiring a high-performance, non-illuminated pushbutton switch, the HP7DF35322 ensures dependable control in industrial settings.