HP7-DF35323

Heilind Number:OTTHP7-DF35323
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF35323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF35323
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF35323

Detailed Description

The HP7-DF35323 is a high-performance momentary pushbutton switch designed for reliability in demanding environments. Featuring a durable aluminum housing with a black case, this switch is built to withstand harsh conditions. Its IP68S rating ensures protection against dust and water ingress, making it suitable for outdoor and industrial applications. The orange flush dome button, made of thermoplastic, offers a tactile and responsive interface. With a 10,000,000 cycle durability rating, it guarantees long-lasting operation. The switch operates on 3-24 VDC, with a wide temperature range from -40°C to 85°C. Perfect for panel mounting, it is ideal for use in aerospace, defense, and other high-reliability sectors.