HP7-DF35324

Heilind Number:OTTHP7-DF35324
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF35324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF35324
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF35324

Detailed Description

Introducing the HP7 Series Momentary Pushbutton Switch with SKU HP7-DF35324, a high-performance component designed for demanding environments. Featuring a durable aluminum housing in sleek black, this switch is both rugged and stylish. The yellow flush dome cap adds visibility and functionality. With an IP68S rating, it ensures reliable operation even in harsh conditions. The round thermoplastic actuator offers comfortable and precise control. Panel mount installation and wire leads termination make it easy to integrate. With a durability rating of 10,000,000 cycles, it guarantees long-term use. Operating at voltages from 3 to 24 VDC and with a wide temperature range from -40°C to 85°C, it's suitable for various applications. Perfect for industrial, automotive, and aerospace settings, this sealed switch is a dependable choice for critical operations.