HP7-DF35325

Heilind Number:OTTHP7-DF35325
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF35325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF35325
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Green
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF35325

Detailed Description

Introducing the HP7DF35325, a rugged and reliable Hall Effect Momentary Pushbutton Switch designed for demanding environments. With its IP68S rating, this switch ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. The durable aluminum housing and thermoplastic actuator guarantee longevity, with a durability rating of 10,000,000 cycles. Featuring a sleek black case with a flush dome green button, the HP7DF35325 not only offers high performance but also adds a touch of style to any panel. With a wide voltage range of 3-24 VDC and an operating temperature range from -40°C to 85°C, this switch is versatile and reliable in various conditions. Perfect for use in aerospace, defense, and industrial settings, the HP7DF35325 is the ultimate choice for high-quality pushbutton switches.