HP7-DF35326

Heilind Number:OTTHP7-DF35326
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF35326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF35326
Series:HP7
Cap Color:Blue
IP Rating:IP68S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.27 in
Housing Material:Aluminum
Type:Sealed
Termination Type:Wire Leads
Actuator Material:Thermoplastic
Durability Rating (Cycles):10,000,000 Cycles
Voltage Rating (DC):3 - 24 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHP7-DF35326

Detailed Description

Introducing the HP7DF35326, a rugged and reliable Hall Effect momentary pushbutton switch designed for demanding environments. Featuring a durable aluminum housing with a sleek black finish and a blue flush dome button, this switch is not only visually appealing but also IP68S rated for dust and water resistance. With a high durability rating of 10,000,000 cycles, it ensures long-lasting performance. The button, made of thermoplastic, offers a comfortable actuation experience. Ideal for panel mounting, it has wire leads for easy installation. Operating at voltages ranging from 3 to 24 VDC, and with a wide temperature range from -40°C to 85°C, it is suitable for a variety of applications. The HP7DF35326 is part of our HP7 series, known for its quality and reliability in the realm of push button switches. Upgrade to this sealed, high-performance switch for enhanced control in your projects.