HP7-DF35327

Heilind Number:OTTHP7-DF35327
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF35327
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF35327
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF35327

Detailed Description

Introducing the HP7 Series Flush Dome Button Pushbutton Switch, featuring a sleek design with a Violet cap and Black case. With an IP68S rating, this sealed switch ensures reliable performance even in harsh environments. The durable aluminum housing and thermoplastic actuator guarantee longevity, with a lifespan of 10,000,000 cycles. Suitable for panel mounting, it offers easy installation with wire leads termination. Operating at voltages ranging from 3 to 24 VDC, this switch is versatile and efficient. Whether in industrial or commercial settings, its -40°C to 85°C temperature range ensures optimal functionality. Perfect for applications requiring a Hall Effect momentary switch, the HP7DF35327 is a dependable choice for your control panel needs.