HP7-DF35328

Heilind Number:OTTHP7-DF35328
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF35328
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF35328
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF35328

Detailed Description

The HP7-DF35328 is a rugged and reliable Hall Effect momentary pushbutton switch, perfect for demanding environments. Featuring a durable aluminum housing and a sealed design with an IP68S rating, this switch is built to withstand harsh conditions. The gray flush dome button with a round actuator shape provides tactile feedback, while the black casing adds a sleek touch. With a high durability rating of 10,000,000 cycles and a wide voltage range of 3-24VDC, this switch guarantees long-lasting performance. Ideal for panel mounting with wire leads termination, it offers versatility in installation. Operating smoothly in temperatures ranging from -40°C to 85°C, it is suitable for various applications. Whether used in industrial machinery or outdoor equipment, the HP7 series sets the standard for quality pushbutton switches.