HP7-DF35329

Heilind Number:OTTHP7-DF35329
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF35329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF35329
Series:HP7
Cap Color:White
IP Rating:IP68S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.27 in
Housing Material:Aluminum
Type:Sealed
Termination Type:Wire Leads
Actuator Material:Thermoplastic
Durability Rating (Cycles):10,000,000 Cycles
Voltage Rating (DC):3 - 24 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHP7-DF35329

Detailed Description

Introducing the HP7 Series White LED Momentary Pushbutton Switch, a cutting-edge solution for reliable tactile input in demanding environments. With an IP68S rating, this switch guarantees protection against dust and water ingress, making it ideal for outdoor or industrial applications. The sleek black aluminum housing houses a durable thermoplastic actuator, ensuring longevity with a durability rating of 10,000,000 cycles. Featuring a button (Flush Dome) actuator with a round shape, this switch offers comfortable operation. Its panel mount design and wire lead termination make installation a breeze. Operating at a voltage range of 3-24 VDC and with a wide temperature tolerance from -40°C to 85°C, the HP7 DF35329 is a versatile and robust component. Perfect for use in aerospace, automotive, or marine industries, this sealed pushbutton switch guarantees performance in even the harshest conditions.