HP7-DF43225

Heilind Number:OTTHP7-DF43225
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF43225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF43225
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP64
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Green
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF43225

Detailed Description

Introducing the HP7DF43225, a rugged and reliable Hall Effect Momentary Pushbutton Switch designed for demanding environments. Featuring a durable aluminum housing and a sealed construction with an IP64 rating, this switch ensures optimal performance even in harsh conditions. The green flush dome button with a round actuator offers tactile feedback, while the PC pin termination makes installation easy. With a lifespan of 10,000,000 cycles and a voltage rating of 3-24 VDC, it guarantees long-lasting durability and versatility. Ideal for panel mounting, this switch is perfect for applications where reliability is paramount, such as aerospace, industrial, and automotive industries. Upgrade to the HP7DF43225 for a dependable solution that meets the highest standards of quality and performance.