HP7-DF45321

Heilind Number:OTTHP7-DF45321
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF45321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF45321
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF45321

Detailed Description

Introducing the HP7-DF45321, a high-performance pushbutton switch from the HP7 series. Featuring a sleek design with a red flush dome button and a durable black aluminum housing, this switch is built to withstand the toughest environments with its IP68S sealing. Perfect for panel mounting, it offers reliable operation with a 10,000,000 cycle durability rating. The momentary switch, with a round thermoplastic actuator, ensures smooth and responsive activation. Suitable for a wide range of applications, it has a voltage rating of 3-24 VDC and operates flawlessly in temperatures ranging from -40°C to 85°C. Trust in the HP7-DF45321 for premium quality and performance in your electronic systems.