HP7-DF45322

Heilind Number:OTTHP7-DF45322
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DF45322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DF45322
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.27 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DF45322

Detailed Description

Introducing the HP7DF45322, a high-performance Hall Effect Momentary Pushbutton Switch designed for durability and reliability in demanding environments. With an IP68S rating, this switch ensures protection against dust and water ingress, making it ideal for use in industrial settings. The black aluminum housing and flush dome button provide a sleek and rugged design, while the thermoplastic actuator guarantees smooth operation. Rated for 10,000,000 cycles, this switch offers long-lasting performance. Suitable for panel mounting, it features wire leads for easy installation. Operating at voltages ranging from 3 to 24 VDC and with a wide temperature range from -40°C to 85°C, the HP7DF45322 is a versatile solution for various applications. Upgrade to this sealed pushbutton switch for enhanced efficiency and durability.