HP7-DR13229

Heilind Number:OTTHP7-DR13229
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR13229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR13229
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP64
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:White
Actuator Length:.385 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DR13229

Detailed Description

Introducing the HP7-DR13229, part of our HP7 series, a high-performance Hall Effect momentary pushbutton switch designed for durability and reliability. Featuring a white cap with IP64 rating for dust and water resistance, and a sleek black aluminum housing, this switch is built to withstand harsh environments. The raised dome button provides tactile feedback, making it easy to operate. With a long actuator life of 10,000,000 cycles, it ensures long-lasting performance. Ideal for panel mounting, it offers easy installation. The switch operates at a voltage range of 3-24 VDC and can withstand temperatures from -40°C to 85°C. Perfect for applications requiring a sealed and rugged pushbutton switch, the HP7-DR13229 is a top choice in the industry.