HP7-DR13322

Heilind Number:OTTHP7-DR13322
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR13322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR13322
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.385 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DR13322

Detailed Description

Introducing the HP7-DR13322, a high-performance Hall Effect Momentary Pushbutton Switch from the HP7 series. Designed for durability with a rating of 10,000,000 cycles, this switch is built to last. Featuring a sleek black aluminum housing and a black button with a raised dome, it offers a sophisticated look for any panel mount application. With an IP68S rating, it guarantees protection against dust and water ingress. The actuator, made of thermoplastic, ensures reliable operation even in harsh environments. Operating at voltages ranging from 3 to 24 VDC, and with a wide temperature range from -40°C to 85°C, it is suitable for a variety of industrial and commercial applications. Trust the HP7-DR13322 for seamless and long-lasting performance in your control systems.