HP7-DR13324

Heilind Number:OTTHP7-DR13324
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR13324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR13324
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.385 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DR13324

Detailed Description

The HP7DR13324 Hall Effect Momentary Pushbutton Switch is a durable and reliable component designed for demanding environments. Featuring a raised dome button actuator with a yellow cap, this switch is easy to locate and operate. With an IP68S rating, it offers protection against dust and water ingress, making it suitable for outdoor and industrial applications. The aluminum housing and thermoplastic actuator ensure longevity, with a durability rating of 10 million cycles. Operating within a wide temperature range from -40°C to 85°C and compatible with voltages ranging from 3 to 24 VDC, the HP7DR13324 is a versatile solution for panel mounting. Ideal for use in aerospace, defense, and industrial settings, this sealed pushbutton switch guarantees reliable performance in harsh conditions.