HP7-DR13329

Heilind Number:OTTHP7-DR13329
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR13329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR13329
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:White
Actuator Length:.385 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DR13329

Detailed Description

Introducing the HP7-DR13329, a high-performance Hall Effect Momentary Pushbutton Switch from the HP7 series. Featuring a sleek design with a White cap and Black case, this switch is not only visually appealing but also boasts an IP68S rating for superior durability. The Button (Raised Dome) actuator, made of Thermoplastic, offers a responsive and tactile feel. With a long lifespan of 10,000,000 cycles, it ensures reliable operation in demanding environments. Suitable for panel mounting with PC Pin termination, it guarantees easy installation. Operating at a voltage range of 3-24 VDC and with a temperature range from -40 °C to 85 °C, this switch is perfect for various applications. Upgrade to the HP7-DR13329 for seamless performance in your projects.