HP7-DR15221

Heilind Number:OTTHP7-DR15221
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR15221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR15221
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP64
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.385 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DR15221

Detailed Description

The HP7-DR15221 is a durable and reliable Hall Effect Momentary Pushbutton Switch designed for high-performance applications. Featuring a sleek black aluminum housing with a vibrant red button cap, this switch not only offers a striking visual appeal but also boasts an impressive IP64 rating for dust and water resistance. The raised dome button actuator, made of high-quality thermoplastic, ensures a comfortable and responsive tactile feedback. With a durability rating of 10,000,000 cycles, this switch guarantees long-term functionality. Suitable for panel mounting, it is ideal for use in a wide range of industrial and commercial settings. Operating seamlessly in temperatures ranging from -40°C to 85°C, and with a voltage rating of 3-24 VDC, the HP7-DR15221 is a versatile and robust choice for demanding environments.