HP7-DR15222

Heilind Number:OTTHP7-DR15222
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR15222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR15222
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP64
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.385 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DR15222

Detailed Description

The HP7DR15222 is a high-performance Hall Effect Momentary Pushbutton Switch designed for reliable operation in demanding environments. Featuring a durable aluminum housing with a sleek black finish, this switch is IP64 rated for protection against dust and water ingress. The button actuator, made of thermoplastic, offers a tactile response with a raised dome shape. Ideal for panel mounting, it is suitable for a wide range of applications. With a lifespan of 10 million cycles, it guarantees long-term functionality. Operating at voltages ranging from 3 to 24 VDC, and with an impressive temperature range from -40°C to 85°C, it ensures consistent performance even in extreme conditions. The HP7DR15222 is the perfect choice for industrial, automotive, aerospace, and marine applications where reliability is paramount.