HP7-DR15229

Heilind Number:OTTHP7-DR15229
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR15229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR15229
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP64
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:White
Actuator Length:.385 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DR15229

Detailed Description

The HP7 Series Hall Effect Momentary Pushbutton Switch ( HP7-DR15229) offers reliable operation in demanding environments. With a durable design rated for 10,000,000 cycles, this switch is built to last. Its IP64 rating ensures protection against dust and water ingress, while its aluminum housing and thermoplastic actuator guarantee durability. Featuring a white button with a raised dome shape, it provides tactile feedback for easy operation. Panel mount installation and wire lead termination make it versatile for various applications. Suitable for use in temperatures ranging from -40°C to 85°C, and compatible with voltage ratings from 3 to 24 VDC, this switch is ideal for industrial and outdoor settings. Upgrade your control systems with the HP7DR15229 Pushbutton Switch.