HP7-DR15321

Heilind Number:OTTHP7-DR15321
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR15321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR15321
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Red
Actuator Length:.385 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DR15321

Detailed Description

The HP7 series brings you the HP7-DR15321, a high-performance Hall Effect Momentary Pushbutton Switch designed for reliability in demanding environments. With an IP68S rating and a durable aluminum housing, this switch ensures protection against water and dust ingress, making it ideal for industrial and outdoor applications. The red button, mounted on a sleek black case, offers a visually striking design. Featuring a raised dome actuator and wire leads termination, installation is secure and straightforward. Operating within a wide voltage range of 3-24 VDC and with a durability rating of 10,000,000 cycles, this switch guarantees long-lasting performance. With a temperature tolerance ranging from -40°C to 85°C, it excels in both hot and cold conditions. Perfect for control panels, machinery, and more, the HP7-DR15321 is a reliable solution for your switching needs.