HP7-DR15325

Heilind Number:OTTHP7-DR15325
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR15325
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR15325
Series:HP7
Cap Color:Green
IP Rating:IP68S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.385 in
Housing Material:Aluminum
Type:Sealed
Termination Type:Wire Leads
Actuator Material:Thermoplastic
Durability Rating (Cycles):10,000,000 Cycles
Voltage Rating (DC):3 - 24 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHP7-DR15325

Detailed Description

Introducing the HP7-DR15325, a high-performance Hall Effect momentary pushbutton switch from our HP7 series. Designed for durability with a 10,000,000 cycle rating, this switch guarantees long-lasting reliability. Featuring a green button with a raised dome actuator and IP68S waterproof rating, it ensures seamless operation in harsh environments. The black aluminum housing and thermoplastic actuator material provide robust construction. Ideal for panel mounting, it offers convenient installation with wire leads termination. With a voltage rating of 3-24 VDC and a wide operating temperature range from -40°C to 85°C, it suits various applications. Upgrade to the HP7-DR15325 for superior performance in pushbutton switching.