HP7-DR25322

Heilind Number:OTTHP7-DR25322
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR25322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR25322
Series:HP7
Housing Material:Aluminum
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP68S
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Wire Leads
Actuator Shape:Round
Cap Color:Black
Actuator Length:.385 in
Type:Sealed
Durability Rating (Cycles):10,000,000 Cycles
Mounting Style:Panel Mount
Voltage Rating (DC):3 - 24 VDC
SKU:OTTHP7-DR25322

Detailed Description

Introducing the HP7 Series Hall Effect Momentary Pushbutton Switch, featuring a sleek design with a black aluminum housing and matching cap. Engineered for durability, this switch boasts a lifespan of 10,000,000 cycles, making it ideal for high-demand environments. With an IP68S rating, it ensures reliable performance even in harsh conditions. The button, made of thermoplastic, offers a comfortable actuation experience. Panel mountable with wire leads for easy installation, it operates seamlessly at voltages ranging from 3 to 24 VDC. Whether in industrial machinery or outdoor applications, this sealed pushbutton switch guarantees smooth and responsive control. Upgrade your equipment with the HP7DR25322 for lasting quality and performance.