HP7-DR25326

Heilind Number:OTTHP7-DR25326
Manufacturer:OTTO Controls
Manufacturer Number:HP7-DR25326
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Hall Effect Momentary Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls HP7-DR25326
Series:HP7
Cap Color:Blue
IP Rating:IP68S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Raised Dome)
Actuator Shape:Round
Mounting Style:Panel Mount
Actuator Length:.385 in
Housing Material:Aluminum
Type:Sealed
Termination Type:Wire Leads
Actuator Material:Thermoplastic
Durability Rating (Cycles):10,000,000 Cycles
Voltage Rating (DC):3 - 24 VDC
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTHP7-DR25326

Detailed Description

Introducing the HP7 series Hall Effect Momentary Pushbutton Switch, SKU HP7-DR25326. Designed for durability with a 10,000,000 cycle rating, this switch ensures long-lasting performance in demanding environments. Featuring a blue button with a raised dome actuator, it offers tactile feedback for precise operation. The IP68S rated aluminum housing in sleek black guarantees protection against dust and water ingress. With a wide voltage range of 3-24VDC and an operating temperature range from -40°C to 85°C, this sealed switch is suitable for a variety of applications. Ideal for panel mounting, it comes with wire leads for easy installation. Upgrade your control systems with the reliability of the HP7DR25326.